Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO RS330 Clamp Meter, Max Current 400A ac

Номер на артикул на RS: 123-1936Марка: RS PRODistrelec Article No.: 30394857
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

20MΩ

Model Number

RS330

AC Current Measurement Resolution

1mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2% rdg + 4dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 3dgts)

Best DC Voltage Accuracy

±(1.2% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance

True RMS

Yes

Jaw Capacity Busbars

23mm

Jaw Capacity (Busbars)

23mm

Battery Type

AAA

Dimensions

70 x 37 x 205mm

DC Voltage Measurement Resolution

100µV

Best Resistance Measurement Accuracy

±3% + 5 Digits

Display Type

LCD

Weight

200g

Power Source

Battery

Height

205mm

Width

37mm

AC Voltage Measurement Resolution

100µV

Length

70mm

Страна на произход

China

Детайли за продукта

RS PRO RS330 Mini AC Autoranging Clamp Meter

From the trusted RS PRO brand, the RS330 is a great value clamp meter designed to verify the presence of load current, voltage and resistance. Its small body and jaws fit beautifully into the hand. Features include a large, easy-to-read, backlit display.

Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 2000 Count large-scale LCD display
• AC 600 Amps capability
• AC 600 V capability
• 2000 Ω Resistance range
• True RMS ACV/ACA
• Continuity Beeper
• Display Hold
• Auto power off
• 600 V circuit protection
• Insulated input jacks
• Up to 34 mm dia. (750 MCM) conductor
• 4 ft drop proof
• Protective carrying case
• Hand guard designed
• CAT. III 600 V/CAT. II 1000 V Safety Standard

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

As it is auto-ranging, the multimeter is faster and more user-friendly than manual multimeters where you have to know and preset the appropriate range before measuring.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Test leads, carrying case, AAA 1.5 V batteries x2 and user manual

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 36,97

€ 36,97 Всеки (ex VAT)

RS PRO RS330 Clamp Meter, Max Current 400A ac

Calibration type

€ 36,97

€ 36,97 Всеки (ex VAT)

RS PRO RS330 Clamp Meter, Max Current 400A ac
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

20MΩ

Model Number

RS330

AC Current Measurement Resolution

1mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2% rdg + 4dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 3dgts)

Best DC Voltage Accuracy

±(1.2% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance

True RMS

Yes

Jaw Capacity Busbars

23mm

Jaw Capacity (Busbars)

23mm

Battery Type

AAA

Dimensions

70 x 37 x 205mm

DC Voltage Measurement Resolution

100µV

Best Resistance Measurement Accuracy

±3% + 5 Digits

Display Type

LCD

Weight

200g

Power Source

Battery

Height

205mm

Width

37mm

AC Voltage Measurement Resolution

100µV

Length

70mm

Страна на произход

China

Детайли за продукта

RS PRO RS330 Mini AC Autoranging Clamp Meter

From the trusted RS PRO brand, the RS330 is a great value clamp meter designed to verify the presence of load current, voltage and resistance. Its small body and jaws fit beautifully into the hand. Features include a large, easy-to-read, backlit display.

Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 2000 Count large-scale LCD display
• AC 600 Amps capability
• AC 600 V capability
• 2000 Ω Resistance range
• True RMS ACV/ACA
• Continuity Beeper
• Display Hold
• Auto power off
• 600 V circuit protection
• Insulated input jacks
• Up to 34 mm dia. (750 MCM) conductor
• 4 ft drop proof
• Protective carrying case
• Hand guard designed
• CAT. III 600 V/CAT. II 1000 V Safety Standard

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

As it is auto-ranging, the multimeter is faster and more user-friendly than manual multimeters where you have to know and preset the appropriate range before measuring.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Test leads, carrying case, AAA 1.5 V batteries x2 and user manual

Може да се интересувате от