RS PRO RS1710 Wired Digital Thermometer for General Purpose Use, PT1000 Probe, 1 Input(s), +250°C Max, -20→+100 °C:

Номер на артикул на RS: 205-0959Марка: RS PRODistrelec Article No.: 30391544
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+250°C

Model Number

RS1710

Thermometer Type

Wired

Probe Type

PT1000

Best Accuracy

-20→+100 °C: ±0.1 K ±1 digit<BR/>-70→+250 °C: ±0.2 % of mv ±2 digit

Application

General Purpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Data Storage

No

Length

54mm

Width

28mm

Height

108mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Intrinsically Safe

No

Weight

130g

Battery Type

AA

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 125,79

€ 125,79 Всеки (ex VAT)

RS PRO RS1710 Wired Digital Thermometer for General Purpose Use, PT1000 Probe, 1 Input(s), +250°C Max, -20→+100 °C:

€ 125,79

€ 125,79 Всеки (ex VAT)

RS PRO RS1710 Wired Digital Thermometer for General Purpose Use, PT1000 Probe, 1 Input(s), +250°C Max, -20→+100 °C:
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+250°C

Model Number

RS1710

Thermometer Type

Wired

Probe Type

PT1000

Best Accuracy

-20→+100 °C: ±0.1 K ±1 digit<BR/>-70→+250 °C: ±0.2 % of mv ±2 digit

Application

General Purpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Data Storage

No

Length

54mm

Width

28mm

Height

108mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Intrinsically Safe

No

Weight

130g

Battery Type

AA

Страна на произход

Germany