RS PRO RS14 Digital Multimeter, RS380 Clampmeter, RS42 Digital Thermometer Multimeter Kit

Номер на артикул на RS: 144-6601Марка: RS PRODistrelec Article No.: 30403970
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Model Number

RS14, RS380, RS42

Application

Electrical, Industrial

Kit Contents

Multimeter, Clamp Meter, Thermometer

Страна на произход

China

Детайли за продукта

RS PRO RS14 Digital Multimeter, RS380 Clamp Meter and RS42 Thermometer Kit

Save money when you buy the RS PRO S14 Digital Multimeter, RS380 Clamp Meter and the RS42 Thermometer Kit together in this great value bundle.

RS PRO RS14 Compact Multimeter Autoranging 1231938

This great value, compact, autoranging multimeter is CAT III rated for 600 V. It has a robust double-moulded plastic housing and oversized high contrast 2000 Counts LCD display. A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:

  • Electrical and electronic industries

Features and Benefits for RS14 Digital Multimeter

  • 2000 Counts LCD backlit display with function indication

  • Voltage 600 V ac/dc

  • Current 10 A ac/dc

  • Insulation Class 2, double insulation

  • Autoranging and data hold

  • MAX hold

  • Diode Check

  • Auto Power Off (approximately 15 minutes)

  • Double-moulded plastic housing

  • EN61010-1 CAT III 600 V

  • Supplied with test leads, type K temperature probe, 9 V battery and user manual

RS PRO RS380 Compact AC Autoranging Clampmeter 1231935

RS380 is a great value clamp meter which fulfils all the requirements for safe AC current measurement. Its small body and jaws can access and test in tightly constrained locations.

Features and Benefits for RS380 Clampmeter

  • 400 A AC Current Measurement

  • Jaw opening 30 mm (approximately 1.2")

  • 2000 Counts LCD display

  • Data Hold

  • Auto Power Off

  • Low battery indication

  • Non-contact voltage detection

  • Voltage Detection Range: 100 V - 600 V

  • Continuity checks Threshold <150 Ω, test current <0.5 mA

  • Overvoltage Category III 600 V

  • Supplied with test leads, carrying case, temperature probe, AAA 1.5 V batteries x 2 and user manual

RS PRO RS42 Thermometer Type K Thermocouple 1231937

RS42 is a great value, dual input, portable, compact digital thermometer. It is designed to use external K-type thermocouples as temperature sensors. Temperature indication follows National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.

Features and Benefits for RS42 Digital Thermometer

  • 3 digit backlit LCD display with maximum reading 1999

  • Type K thermometer with dual inputs direct or differential measurements

  • User Selectable Temperature Scales (°C or °F)

  • User Selectable Resolution

  • Uses K type Thermocouple

  • Dual Thermocouple input

  • Wide variety of interchangeable thermocouple probes

  • Max Hold / Data Hold

  • Differential Temperature (T1-T2)

  • SCAN Function (T1, T2, T1-T2, MAX. HOLD.)

  • Backlit LCD Display

  • Auto Power Off

  • Supplied with K-type thermocouple bead probe 1.2 m, Teflon tape insulated x 2, 9 V battery, holster with stand, carrying case and instruction manual

Може да се интересувате от
Fluke 117 + 323 IMSK Multimeter Kit
€ 477,78Всеки (ex VAT)
Fluke T3000 FC Multimeter Kit With UKAS Calibration
€ 722,75Всеки (ex VAT)

€ 98,23

€ 98,23 1 Kit (ex VAT)

RS PRO RS14 Digital Multimeter, RS380 Clampmeter, RS42 Digital Thermometer Multimeter Kit

€ 98,23

€ 98,23 1 Kit (ex VAT)

RS PRO RS14 Digital Multimeter, RS380 Clampmeter, RS42 Digital Thermometer Multimeter Kit

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Fluke 117 + 323 IMSK Multimeter Kit
€ 477,78Всеки (ex VAT)
Fluke T3000 FC Multimeter Kit With UKAS Calibration
€ 722,75Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Model Number

RS14, RS380, RS42

Application

Electrical, Industrial

Kit Contents

Multimeter, Clamp Meter, Thermometer

Страна на произход

China

Детайли за продукта

RS PRO RS14 Digital Multimeter, RS380 Clamp Meter and RS42 Thermometer Kit

Save money when you buy the RS PRO S14 Digital Multimeter, RS380 Clamp Meter and the RS42 Thermometer Kit together in this great value bundle.

RS PRO RS14 Compact Multimeter Autoranging 1231938

This great value, compact, autoranging multimeter is CAT III rated for 600 V. It has a robust double-moulded plastic housing and oversized high contrast 2000 Counts LCD display. A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:

  • Electrical and electronic industries

Features and Benefits for RS14 Digital Multimeter

  • 2000 Counts LCD backlit display with function indication

  • Voltage 600 V ac/dc

  • Current 10 A ac/dc

  • Insulation Class 2, double insulation

  • Autoranging and data hold

  • MAX hold

  • Diode Check

  • Auto Power Off (approximately 15 minutes)

  • Double-moulded plastic housing

  • EN61010-1 CAT III 600 V

  • Supplied with test leads, type K temperature probe, 9 V battery and user manual

RS PRO RS380 Compact AC Autoranging Clampmeter 1231935

RS380 is a great value clamp meter which fulfils all the requirements for safe AC current measurement. Its small body and jaws can access and test in tightly constrained locations.

Features and Benefits for RS380 Clampmeter

  • 400 A AC Current Measurement

  • Jaw opening 30 mm (approximately 1.2")

  • 2000 Counts LCD display

  • Data Hold

  • Auto Power Off

  • Low battery indication

  • Non-contact voltage detection

  • Voltage Detection Range: 100 V - 600 V

  • Continuity checks Threshold <150 Ω, test current <0.5 mA

  • Overvoltage Category III 600 V

  • Supplied with test leads, carrying case, temperature probe, AAA 1.5 V batteries x 2 and user manual

RS PRO RS42 Thermometer Type K Thermocouple 1231937

RS42 is a great value, dual input, portable, compact digital thermometer. It is designed to use external K-type thermocouples as temperature sensors. Temperature indication follows National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.

Features and Benefits for RS42 Digital Thermometer

  • 3 digit backlit LCD display with maximum reading 1999

  • Type K thermometer with dual inputs direct or differential measurements

  • User Selectable Temperature Scales (°C or °F)

  • User Selectable Resolution

  • Uses K type Thermocouple

  • Dual Thermocouple input

  • Wide variety of interchangeable thermocouple probes

  • Max Hold / Data Hold

  • Differential Temperature (T1-T2)

  • SCAN Function (T1, T2, T1-T2, MAX. HOLD.)

  • Backlit LCD Display

  • Auto Power Off

  • Supplied with K-type thermocouple bead probe 1.2 m, Teflon tape insulated x 2, 9 V battery, holster with stand, carrying case and instruction manual

Може да се интересувате от
Fluke 117 + 323 IMSK Multimeter Kit
€ 477,78Всеки (ex VAT)
Fluke T3000 FC Multimeter Kit With UKAS Calibration
€ 722,75Всеки (ex VAT)