Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO RS1340 Hotwire Anemometer, 30m/s Max, Measures Air Flow, Air Volume

Номер на артикул на RS: 123-2224Марка: RS PRO
brand-logo
Преглед на всички в Анемометри

Технически документи

Спецификации

Brand

RS Pro

Measurement Parameters

Air Flow, Air Volume

Model Number p

RS1340

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.01 mph, 0.1 kph, 0.1 m/s

Probe Type

Hotwire

Power Source

Battery

Battery Type

AAA

Battery Life

10 h

Weight

235g

Height

150mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

35mm

Length

72mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro 1340 Hot Wire Anemometer

From the trusted RS PRO brand, a hot-wire anemometer designed for measuring air flow volume and air velocity. The handheld digital meter provides fast and precise readings without compromising on quality or performance. With a solid enclosure constructed from impact resistant materials, the RS PRO 1340 anemometer is ideal for service technicians, HVAC installers and building consultants.

Ergonomically designed, the RS PRO 1340 hand-held instrument utilizes hot-wire resistance technology to deliver precise air volume and velocity measurements, even at low speeds. Featuring a telescopic probe with a flexible sensing head, the probe can easily be extended for applications where measuring space is limited.

An easy to navigate keypad and soft control buttons make RS PRO 1340 handheld anemometer extremely easy to use. Simply select the desired function air flow or velocity, mode to be measured instant, average or 2/3 Vmax flow. Results can then be displayed in either CFM or CMM for volume or m/s, ft/min, knots, km/h or mph for velocity. With an LCD triple display and backlight function, all recordings are clearly shown on the front screen, even in low light conditions.

Features and Benefits

• Accurate, rapid results
• Robust, fully extendable probe
• Fast response sensor head
• Airflow volume
• Instant / average / 2/3 Vmax flow measurement
• Velocity m/s, ft/min, knots, km/hr, mph.
• Data hold and maximum/minimum function
• Manual data memory and read function
• Easy to read triple LCD display
• Auto power off, ON/OFF time setting
• Backlight ON/OFF time setting

Applications

Hot-wire anemometers are the ideal piece of equipment for engineers and technicians looking to carry out tests and surveys on ventilation, air conditioning equipment. They are used to measure airflow and velocity quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting, planning and most importantly health and safety. Some of the more common applications are

• HVAC system performance
• Clean rooms
• OSHA compliance
• Duct traverses
• Plant maintenance

FAQ

Q - Is there a recommended replacement battery?
A - Yes, the RS PRO 1340 hot-wire anemometer uses 1.5v AAA x6 batteries for its power supply. See RS part number 744-2209

Supplied with

User manual, 1.5 V AAA battery (X6), carry case

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO RS1340 Hotwire Anemometer, 30m/s Max, Measures Air Flow, Air Volume

P.O.A.

RS PRO RS1340 Hotwire Anemometer, 30m/s Max, Measures Air Flow, Air Volume
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Measurement Parameters

Air Flow, Air Volume

Model Number p

RS1340

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.01 mph, 0.1 kph, 0.1 m/s

Probe Type

Hotwire

Power Source

Battery

Battery Type

AAA

Battery Life

10 h

Weight

235g

Height

150mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

35mm

Length

72mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro 1340 Hot Wire Anemometer

From the trusted RS PRO brand, a hot-wire anemometer designed for measuring air flow volume and air velocity. The handheld digital meter provides fast and precise readings without compromising on quality or performance. With a solid enclosure constructed from impact resistant materials, the RS PRO 1340 anemometer is ideal for service technicians, HVAC installers and building consultants.

Ergonomically designed, the RS PRO 1340 hand-held instrument utilizes hot-wire resistance technology to deliver precise air volume and velocity measurements, even at low speeds. Featuring a telescopic probe with a flexible sensing head, the probe can easily be extended for applications where measuring space is limited.

An easy to navigate keypad and soft control buttons make RS PRO 1340 handheld anemometer extremely easy to use. Simply select the desired function air flow or velocity, mode to be measured instant, average or 2/3 Vmax flow. Results can then be displayed in either CFM or CMM for volume or m/s, ft/min, knots, km/h or mph for velocity. With an LCD triple display and backlight function, all recordings are clearly shown on the front screen, even in low light conditions.

Features and Benefits

• Accurate, rapid results
• Robust, fully extendable probe
• Fast response sensor head
• Airflow volume
• Instant / average / 2/3 Vmax flow measurement
• Velocity m/s, ft/min, knots, km/hr, mph.
• Data hold and maximum/minimum function
• Manual data memory and read function
• Easy to read triple LCD display
• Auto power off, ON/OFF time setting
• Backlight ON/OFF time setting

Applications

Hot-wire anemometers are the ideal piece of equipment for engineers and technicians looking to carry out tests and surveys on ventilation, air conditioning equipment. They are used to measure airflow and velocity quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting, planning and most importantly health and safety. Some of the more common applications are

• HVAC system performance
• Clean rooms
• OSHA compliance
• Duct traverses
• Plant maintenance

FAQ

Q - Is there a recommended replacement battery?
A - Yes, the RS PRO 1340 hot-wire anemometer uses 1.5v AAA x6 batteries for its power supply. See RS part number 744-2209

Supplied with

User manual, 1.5 V AAA battery (X6), carry case