RS PRO RS1327 Infrared Thermometer, +500°C, +932°F Max, ±2 % Accuracy, °C and °F Measurements With RS Calibration

Номер на артикул на RS: 123-2312Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+500°C, +932°F

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Best Accuracy

±2 %

Distance to spot Ratio

12:1

Emissivity

0.17 → 1, Adjustable

Model Number p

RS1327

Resolution

0.1 °C, 0.2 °F

Data Storage

Yes

Length

46mm

Width

118mm

Height

172mm

Weight

220g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Remote Temperature Measurement (Non-Contact) Infrared Thermometer

RS PRO 1327 is a pocket-sized, easy-to-use pistol grip IR thermometer (sometimes called laser thermometers or non-contact thermometers) for making surface temperature measurements. It has a built-in laser to assist in sighting the sensor. Its Liquid Crystal Display has a backlight function which can be turned on to assist measurements made in dark places. Other features which maximise operating convenience include reading auto-hold, auto power-off and maximum and minimum readings. The instrument does not rely on physical contact with the object which is having its temperature taken but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made of items such as rotating machinery, busbars carrying electric current, or inaccessible objects which would be difficult or hazardous to touch.

RS PRO have a range of IR thermometers that are robust and versatile and will suit all your requirements. The whole range has been RS approved meaning they are cost effective and high quality you can rely on.

Features and Benefits:

Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
High/Low audible and visible alarm (presettable)
Data memory (50 measurements) and read function
Dimensions 172 x 118 x 46 mm
Weight 220 g

Typical Applications

These types of thermometers read thermal radiation emitted from any given object where a probe is not appropriate. They can be found in:
• Food preparation
• Safety and Fire inspections
• Plastic moulding
• Asphalt, Marine and Screen Printing
• Measure ink and dryer temperature
• Diesel and Fleet maintenance

FAQs


Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

Supplied with

PP3 battery, wrist strap, belt holster, user manual

€ 204,17

€ 204,17 Всеки (ex VAT)

RS PRO RS1327 Infrared Thermometer, +500°C, +932°F Max, ±2 % Accuracy, °C and °F Measurements With RS Calibration

Calibration type

€ 204,17

€ 204,17 Всеки (ex VAT)

RS PRO RS1327 Infrared Thermometer, +500°C, +932°F Max, ±2 % Accuracy, °C and °F Measurements With RS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+500°C, +932°F

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Best Accuracy

±2 %

Distance to spot Ratio

12:1

Emissivity

0.17 → 1, Adjustable

Model Number p

RS1327

Resolution

0.1 °C, 0.2 °F

Data Storage

Yes

Length

46mm

Width

118mm

Height

172mm

Weight

220g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Remote Temperature Measurement (Non-Contact) Infrared Thermometer

RS PRO 1327 is a pocket-sized, easy-to-use pistol grip IR thermometer (sometimes called laser thermometers or non-contact thermometers) for making surface temperature measurements. It has a built-in laser to assist in sighting the sensor. Its Liquid Crystal Display has a backlight function which can be turned on to assist measurements made in dark places. Other features which maximise operating convenience include reading auto-hold, auto power-off and maximum and minimum readings. The instrument does not rely on physical contact with the object which is having its temperature taken but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made of items such as rotating machinery, busbars carrying electric current, or inaccessible objects which would be difficult or hazardous to touch.

RS PRO have a range of IR thermometers that are robust and versatile and will suit all your requirements. The whole range has been RS approved meaning they are cost effective and high quality you can rely on.

Features and Benefits:

Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
High/Low audible and visible alarm (presettable)
Data memory (50 measurements) and read function
Dimensions 172 x 118 x 46 mm
Weight 220 g

Typical Applications

These types of thermometers read thermal radiation emitted from any given object where a probe is not appropriate. They can be found in:
• Food preparation
• Safety and Fire inspections
• Plastic moulding
• Asphalt, Marine and Screen Printing
• Measure ink and dryer temperature
• Diesel and Fleet maintenance

FAQs


Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

Supplied with

PP3 battery, wrist strap, belt holster, user manual