RS PRO RS12 Handheld Digital Multimeter, 10A dc Max, 600V ac Max - RS Calibrated

Номер на артикул на RS: 123-2004Марка: RS PRO
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS12

Display Type

Digital

Functions Measured

AC Voltage, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

2MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

Maximum Frequency

60Hz

DC Current Measurement Resolution

1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1V ac

Safety Category Level

CAT II, CAT III

Width

48mm

Length

70mm

Dimensions

70 x 48 x 150mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Best AC Voltage Accuracy

±1.2% + 10 Digits

Minimum Operating Temperature

0°C

Height

150mm

Weight

255g

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.8% + 2 Digits

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

RS PRO RS12 Digital Multimeter Manual-Ranging

The RS PRO RS12 digital multimeter (DMM) is a handheld tool which can measure capacitance, voltage, current, resistance and temperature. It comes with manual ranging so you can select the range you desire via the dial on the front of the device. There is also a “hold” function available in the compact design making it very user-friendly. The RS12 multimeter is also CAT III rated for 600V.

Measuring diode, voltage, current, resistance and temperature the battery powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are electrical test leads, type K temperature probe, 9V battery and a user manual. The RS12 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.

Features and Benefits:

• Compact and handheld
• Digital 2000 count LCD backlit screen
• 3 year warranty
• 150 x 70 x 48mm dimension
• Continuity tester

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Supplied with

Standards

EN61010-1 CAT III 600 V

Информацията за складовите наличности временно не е налична.

€ 92,04

€ 92,04 Всеки (ex VAT)

RS PRO RS12 Handheld Digital Multimeter, 10A dc Max, 600V ac Max - RS Calibrated

Calibration type

€ 92,04

€ 92,04 Всеки (ex VAT)

RS PRO RS12 Handheld Digital Multimeter, 10A dc Max, 600V ac Max - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS12

Display Type

Digital

Functions Measured

AC Voltage, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

2MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

Maximum Frequency

60Hz

DC Current Measurement Resolution

1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1V ac

Safety Category Level

CAT II, CAT III

Width

48mm

Length

70mm

Dimensions

70 x 48 x 150mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Best AC Voltage Accuracy

±1.2% + 10 Digits

Minimum Operating Temperature

0°C

Height

150mm

Weight

255g

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.8% + 2 Digits

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

RS PRO RS12 Digital Multimeter Manual-Ranging

The RS PRO RS12 digital multimeter (DMM) is a handheld tool which can measure capacitance, voltage, current, resistance and temperature. It comes with manual ranging so you can select the range you desire via the dial on the front of the device. There is also a “hold” function available in the compact design making it very user-friendly. The RS12 multimeter is also CAT III rated for 600V.

Measuring diode, voltage, current, resistance and temperature the battery powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are electrical test leads, type K temperature probe, 9V battery and a user manual. The RS12 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.

Features and Benefits:

• Compact and handheld
• Digital 2000 count LCD backlit screen
• 3 year warranty
• 150 x 70 x 48mm dimension
• Continuity tester

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Supplied with

Standards

EN61010-1 CAT III 600 V