Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO RS1013 Tone Generator, 1000Hz Tone Frequency

Номер на артикул на RS: 136-5673Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Model Number

RS1013

Tone Frequency

1000Hz

Power Source

Battery

Battery Type

9V

Weight

270g

Height

228 (Probe) mm, 34.3 (Generator) mm

Length

57 (Probe) mm, 58.5 (Generator) mm

Width

25.4 (Probe) mm, 58.5 (Generator) mm

Страна на произход

China

Детайли за продукта

RS PRO LAN test equipment of Tone Generator and Amplifier Probe

RS PRO LAN cable tester set is designed to quickly identify and trace cables or wires within a network and check the operation of phone lines. Network cable testers are a must-have for connection trouble shooting or installing new cable connections, they check the signal quality and identify cables that need attention. Featuring a 220 V high-voltage protection function. Tests include wire trace, continuity test, clear/busy/ringing line test and tip/ring identification, with proper use and care, this meter provides many years of reliable service.

Features and Benefits:

• 9 V battery (tone generator and probe - 1 each)
• Tone Output: 1 kHz, 6 V square wave (approximately)
• Insulated inductive probe tip prevents shorting conductors
• Alligator clips for non-terminated cables and modular connectors for direct
• Connections to telephone and Ethernet internet wiring
• Selectable continuous or variable tone generation
• Built-in speaker on probe with sensitivity control

Dimensions: Probe 228 x 57 x 25.4 mm
Dimensions: Generator: 58.5 x 58.5 x 34.3 mm

Информацията за складовите наличности временно не е налична.

€ 72,64

€ 72,64 Всеки (ex VAT)

RS PRO RS1013 Tone Generator, 1000Hz Tone Frequency

€ 72,64

€ 72,64 Всеки (ex VAT)

RS PRO RS1013 Tone Generator, 1000Hz Tone Frequency
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Model Number

RS1013

Tone Frequency

1000Hz

Power Source

Battery

Battery Type

9V

Weight

270g

Height

228 (Probe) mm, 34.3 (Generator) mm

Length

57 (Probe) mm, 58.5 (Generator) mm

Width

25.4 (Probe) mm, 58.5 (Generator) mm

Страна на произход

China

Детайли за продукта

RS PRO LAN test equipment of Tone Generator and Amplifier Probe

RS PRO LAN cable tester set is designed to quickly identify and trace cables or wires within a network and check the operation of phone lines. Network cable testers are a must-have for connection trouble shooting or installing new cable connections, they check the signal quality and identify cables that need attention. Featuring a 220 V high-voltage protection function. Tests include wire trace, continuity test, clear/busy/ringing line test and tip/ring identification, with proper use and care, this meter provides many years of reliable service.

Features and Benefits:

• 9 V battery (tone generator and probe - 1 each)
• Tone Output: 1 kHz, 6 V square wave (approximately)
• Insulated inductive probe tip prevents shorting conductors
• Alligator clips for non-terminated cables and modular connectors for direct
• Connections to telephone and Ethernet internet wiring
• Selectable continuous or variable tone generation
• Built-in speaker on probe with sensitivity control

Dimensions: Probe 228 x 57 x 25.4 mm
Dimensions: Generator: 58.5 x 58.5 x 34.3 mm