RS PRO RS VP-3 Non Contact Voltage Indicator, 200V ac to 1000V ac

Технически документи
Спецификации
Brand
RS ProIndicator Type
Voltage
Battery Type
AAA
Audible Tone
Yes
Power Source
Battery
Safety Category
CAT III 1000 V
Maximum Detection Voltage
1000V ac
Minimum Detection Voltage
200V ac
Safety Category Level
CAT III
Model Number p
RS VP-3
Safety Category Voltage
1000V
Страна на произход
China
Детайли за продукта
RS Pro VP-3 Non Contact Voltage Indicator
RS Pro VP-3 Volt Stick is a pen style non-contact AC voltage indicator. Safely checks the presence of an AC voltage in cables, wall sockets, fuses and junction boxes. No current flow is needed for correct operation. An essential tool for every electrician and tradesperson.
Feature and Benefits
● Non-Contact Detection of AC Voltage 200 V ac to 1000 V ac (50 Hz / 60 Hz)
● Rugged, double moulded case
● Detects the presence of voltage at outlets, light fixtures, circuit breakers, wires and cables
● Bright LED
Audible beeper indicator if voltage is present
● Built-in bright flashlight with ON/OFF button
● Convenient size with pocket clip
Over Voltage Category: Category III – 1000 V
Pollution Degree: 2
Battery: 2 x 1.5 V batteries (AAA, NEDA 24A or IEC LR 03)
€ 19,11
€ 19,11 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 19,11
€ 19,11 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProIndicator Type
Voltage
Battery Type
AAA
Audible Tone
Yes
Power Source
Battery
Safety Category
CAT III 1000 V
Maximum Detection Voltage
1000V ac
Minimum Detection Voltage
200V ac
Safety Category Level
CAT III
Model Number p
RS VP-3
Safety Category Voltage
1000V
Страна на произход
China
Детайли за продукта
RS Pro VP-3 Non Contact Voltage Indicator
RS Pro VP-3 Volt Stick is a pen style non-contact AC voltage indicator. Safely checks the presence of an AC voltage in cables, wall sockets, fuses and junction boxes. No current flow is needed for correct operation. An essential tool for every electrician and tradesperson.
Feature and Benefits
● Non-Contact Detection of AC Voltage 200 V ac to 1000 V ac (50 Hz / 60 Hz)
● Rugged, double moulded case
● Detects the presence of voltage at outlets, light fixtures, circuit breakers, wires and cables
● Bright LED
Audible beeper indicator if voltage is present
● Built-in bright flashlight with ON/OFF button
● Convenient size with pocket clip
Over Voltage Category: Category III – 1000 V
Pollution Degree: 2
Battery: 2 x 1.5 V batteries (AAA, NEDA 24A or IEC LR 03)