RS PRO RS-SDS1204X-E, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS Calibrated

Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Calibrated
RSCAL
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Digital Phosphor
Screen Size
7in
Digital/Analogue
Digital
Input Impedance
1MΩ ±2% 18pf ±2pf
Minimum Vertical Sensitivity
10
Weight
3.8kg
Waveform Refresh Rate
100000
Plug Type
Mains
Dimensions
312 x 132.6 x 151mm
Vertical Resolution
8 bit
Rise Time
1.8ns
Display Type
TFT LCD
Power Source
Mains
Страна на произход
China
€ 1 144,62
€ 1 144,62 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 144,62
€ 1 144,62 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Calibrated
RSCAL
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Digital Phosphor
Screen Size
7in
Digital/Analogue
Digital
Input Impedance
1MΩ ±2% 18pf ±2pf
Minimum Vertical Sensitivity
10
Weight
3.8kg
Waveform Refresh Rate
100000
Plug Type
Mains
Dimensions
312 x 132.6 x 151mm
Vertical Resolution
8 bit
Rise Time
1.8ns
Display Type
TFT LCD
Power Source
Mains
Страна на произход
China