RS PRO RS PRO, 3.65V, 21700, Lithium-Ion Lithium Rechargeable Battery, 5Ah

Технически документи
Спецификации
Brand
RS ProModel Number
INR21700 50E (5000 mAh)
Size
21700
IEC Name
IEC 62133
Nominal Voltage
3.65V
Capacity
5Ah
Chemistry
Lithium-Ion
Terminal Type
Standard
Brand Range
RS PRO
Operating Temperature Range
-20 → +75°C
Maximum Operating Temperature
+75°C
Low Self Discharge
Yes
Minimum Operating Temperature
-20°C
Страна на произход
China
€ 11,03
€ 11,03 Всеки (ex VAT)
1
€ 11,03
€ 11,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProModel Number
INR21700 50E (5000 mAh)
Size
21700
IEC Name
IEC 62133
Nominal Voltage
3.65V
Capacity
5Ah
Chemistry
Lithium-Ion
Terminal Type
Standard
Brand Range
RS PRO
Operating Temperature Range
-20 → +75°C
Maximum Operating Temperature
+75°C
Low Self Discharge
Yes
Minimum Operating Temperature
-20°C
Страна на произход
China