Технически документи
Спецификации
Brand
RS ProBest Accuracy
±0.3 %
Number of Pressure Ports
2
Maximum Pressure Measurement
10bar
Minimum Pressure Measurement
-10bar
Pressure Port Type
Differential
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS DT
Data Logging
No
Model Number (p)
RS DT
Intrinsically Safe
Yes
IP Rating
IP40
Battery Type
9 V
Display Type
Backlit LCD
Overpressure Maximum
10bar
Weight
280g
Width
50mm
Length
210mm
Dimensions
210 x 75 x 50mm
Minimum Operating Temperature
0°C
Height
50mm
Maximum Operating Temperature
+50°C
Страна на произход
China
€ 256,42
€ 256,42 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 256,42
€ 256,42 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBest Accuracy
±0.3 %
Number of Pressure Ports
2
Maximum Pressure Measurement
10bar
Minimum Pressure Measurement
-10bar
Pressure Port Type
Differential
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS DT
Data Logging
No
Model Number (p)
RS DT
Intrinsically Safe
Yes
IP Rating
IP40
Battery Type
9 V
Display Type
Backlit LCD
Overpressure Maximum
10bar
Weight
280g
Width
50mm
Length
210mm
Dimensions
210 x 75 x 50mm
Minimum Operating Temperature
0°C
Height
50mm
Maximum Operating Temperature
+50°C
Страна на произход
China