RS PRO RS CP-09 Multimeter Current Clamp Adapter, AC Adapter, Current Output - UKAS Calibrated

Технически документи
Спецификации
Brand
RS ProAdapter Type
AC
Best Accuracy
±2.0 %
Resolution
±1%
Maximum Conductor Size
16mm
Calibrated
UKAS
Safety Category
CAT II 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Model Number p
RS CP-09
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Страна на произход
China
€ 113,12
€ 113,12 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 113,12
€ 113,12 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAdapter Type
AC
Best Accuracy
±2.0 %
Resolution
±1%
Maximum Conductor Size
16mm
Calibrated
UKAS
Safety Category
CAT II 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Model Number p
RS CP-09
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Страна на произход
China