Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO RS-9963T Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Номер на артикул на RS: 146-9097Марка: RS PRODistrelec Article No.: 30403990
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-9963T

Display Type

Digital

Model Number (p)

RS-9963T

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1400 °F, +760°C

Absolute Maximum Capacitance Measurement

1mF

Maximum Frequency

10MHz

DC Voltage Measurement Resolution

1V dc

Safety Category Level

CAT III, CAT IV

Best Temperature Measurement Accuracy

±3 %

Best AC Voltage Accuracy

±0.8 %

Best Capacitance Measurement Accuracy

±3 %

Best DC Current Accuracy

±1.2 %

Safety Category Voltage

1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.8 %

Best AC Current Accuracy

±1.8 %

Best DC Voltage Accuracy

±0.5 %

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 87,32

€ 87,32 Всеки (ex VAT)

RS PRO RS-9963T Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

€ 87,32

€ 87,32 Всеки (ex VAT)

RS PRO RS-9963T Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-9963T

Display Type

Digital

Model Number (p)

RS-9963T

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1400 °F, +760°C

Absolute Maximum Capacitance Measurement

1mF

Maximum Frequency

10MHz

DC Voltage Measurement Resolution

1V dc

Safety Category Level

CAT III, CAT IV

Best Temperature Measurement Accuracy

±3 %

Best AC Voltage Accuracy

±0.8 %

Best Capacitance Measurement Accuracy

±3 %

Best DC Current Accuracy

±1.2 %

Safety Category Voltage

1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.8 %

Best AC Current Accuracy

±1.8 %

Best DC Voltage Accuracy

±0.5 %

Страна на произход

China