RS PRO RS-9888 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 640 x 480pixel Detector Resolution With RS

Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
640 x 480pixel
Interface Type
USB, Wi-Fi
Model Number
RS-9888
Thermal Sensitivity
<50mK
Best Temperature Measurement Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Focus Type
Manual
Calibrated
RSCAL
Refresh Rate
50Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Visual Camera
Yes
Dimensions L x W x D
224 x 77 x 96mm
Vertical Field of View
25.7°
Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Spatial Resolution IFOV
0.89mrad
Depth
96mm
Application
Thermal Imaging
Horizontal Field of View
31.9°
Dimensions
224 x 77 x 96mm
Field Of View
31.9 x 25.7°
Страна на произход
China
€ 8 397,65
€ 8 397,65 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 8 397,65
€ 8 397,65 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
640 x 480pixel
Interface Type
USB, Wi-Fi
Model Number
RS-9888
Thermal Sensitivity
<50mK
Best Temperature Measurement Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Focus Type
Manual
Calibrated
RSCAL
Refresh Rate
50Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Visual Camera
Yes
Dimensions L x W x D
224 x 77 x 96mm
Vertical Field of View
25.7°
Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Spatial Resolution IFOV
0.89mrad
Depth
96mm
Application
Thermal Imaging
Horizontal Field of View
31.9°
Dimensions
224 x 77 x 96mm
Field Of View
31.9 x 25.7°
Страна на произход
China