RS PRO RS-9888 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 640 x 980pixel Detector Resolution

Номер на артикул на RS: 279-6299Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

640 x 980pixel

Interface Type

USB, Wi-Fi

Model Number

RS-9888

Thermal Sensitivity

<50mK

Best Temperature Measurement Accuracy

±2°C

Focus Type

Manual

Refresh Rate

50Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Field Of View

31.9 x 25.7°

Vertical Field of View

25.7°

Spatial Resolution IFOV

0.89mrad

Accuracy

±2°C

Dimensions

224 x 77 x 96mm

Visual Camera

Yes

Dimensions L x W x D

224 x 77 x 96mm

Maximum Temperature Measurement

+550 °C

Image Storage

Internal Storage, Micro SD Card

Application

Thermal Imaging

Depth

96mm

Horizontal Field of View

31.9°

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 8 355,72

€ 8 355,72 Всеки (ex VAT)

RS PRO RS-9888 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 640 x 980pixel Detector Resolution

Calibration type

€ 8 355,72

€ 8 355,72 Всеки (ex VAT)

RS PRO RS-9888 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 640 x 980pixel Detector Resolution
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

640 x 980pixel

Interface Type

USB, Wi-Fi

Model Number

RS-9888

Thermal Sensitivity

<50mK

Best Temperature Measurement Accuracy

±2°C

Focus Type

Manual

Refresh Rate

50Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Field Of View

31.9 x 25.7°

Vertical Field of View

25.7°

Spatial Resolution IFOV

0.89mrad

Accuracy

±2°C

Dimensions

224 x 77 x 96mm

Visual Camera

Yes

Dimensions L x W x D

224 x 77 x 96mm

Maximum Temperature Measurement

+550 °C

Image Storage

Internal Storage, Micro SD Card

Application

Thermal Imaging

Depth

96mm

Horizontal Field of View

31.9°

Страна на произход

China