RS PRO RS-984 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 120 x 120pixel Detector Resolution With RS

Номер на артикул на RS: 279-6347Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

120 x 120pixel

Interface Type

USB, Wi-Fi

Model Number

RS-984

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

Blow 100°C ±2°C or 2% of readings whichever is greater

Focus Type

Focus-Free

Calibrated

RSCAL

Refresh Rate

25Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Vertical Field of View

37°

Accuracy

Blow 100°C ±2°C or 2% of readings whichever is greater

Spatial Resolution IFOV

7.6mrad

Field Of View

50 x 37°

Depth

96mm

Application

Thermal Imaging

Horizontal Field of View

50°

Dimensions

224 x 77 x 96mm

Maximum Temperature Measurement

+550 °C

Image Storage

Internal Storage, Micro SD Card

Visual Camera

Yes

Dimensions L x W x D

224 x 77 x 96mm

Страна на произход

China

€ 1 244,65

€ 1 244,65 Всеки (ex VAT)

RS PRO RS-984 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 120 x 120pixel Detector Resolution With RS

Calibration type

€ 1 244,65

€ 1 244,65 Всеки (ex VAT)

RS PRO RS-984 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 120 x 120pixel Detector Resolution With RS

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

120 x 120pixel

Interface Type

USB, Wi-Fi

Model Number

RS-984

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

Blow 100°C ±2°C or 2% of readings whichever is greater

Focus Type

Focus-Free

Calibrated

RSCAL

Refresh Rate

25Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Vertical Field of View

37°

Accuracy

Blow 100°C ±2°C or 2% of readings whichever is greater

Spatial Resolution IFOV

7.6mrad

Field Of View

50 x 37°

Depth

96mm

Application

Thermal Imaging

Horizontal Field of View

50°

Dimensions

224 x 77 x 96mm

Maximum Temperature Measurement

+550 °C

Image Storage

Internal Storage, Micro SD Card

Visual Camera

Yes

Dimensions L x W x D

224 x 77 x 96mm

Страна на произход

China