RS PRO RS-984 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 120 x 90pixel Detector Resolution

Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
120 x 90pixel
Interface Type
USB, Wi-Fi
Model Number
RS-984
Thermal Sensitivity
100mK
Best Temperature Measurement Accuracy
±2°C
Focus Type
Focus-Free
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Visual Camera
Yes
Dimensions L x W x D
224 x 77 x 96mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Application
Thermal Imaging
Depth
96mm
Horizontal Field of View
50°
Field Of View
50 x 37°
Vertical Field of View
37°
Spatial Resolution IFOV
7.6mrad
Accuracy
±2°C
Dimensions
224 x 77 x 96mm
Страна на произход
China
€ 1 110,60
€ 1 110,60 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 110,60
€ 1 110,60 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
120 x 90pixel
Interface Type
USB, Wi-Fi
Model Number
RS-984
Thermal Sensitivity
100mK
Best Temperature Measurement Accuracy
±2°C
Focus Type
Focus-Free
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Visual Camera
Yes
Dimensions L x W x D
224 x 77 x 96mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Application
Thermal Imaging
Depth
96mm
Horizontal Field of View
50°
Field Of View
50 x 37°
Vertical Field of View
37°
Spatial Resolution IFOV
7.6mrad
Accuracy
±2°C
Dimensions
224 x 77 x 96mm
Страна на произход
China