Опасен продукт

RS PRO RS-983 USB / WiFi Thermal Imaging Camera with WiFi, -20 °C→+ 650 °C, 120 x 90pixel Detector Resolution

Номер на артикул на RS: 230-9293Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Temperature Measurement Range

-20 °C→+ 650 °C

Detector Resolution

120 x 90pixel

Display Resolution

640 x 480pixel

Interface Type

USB / WiFi

Model Number

RS-983

Thermal Sensitivity

<50mK

Focus Type

Manual

Refresh Rate

50Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Optional Lenses

None

Visual Camera

Yes

Maximum Temperature Measurement

+650 °C

Other Built-in Measurements

None

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Battery Level Indicator

Yes

Accuracy

Blow 100°C ±2°C or 2% of readings whichever is greater

Spatial Resolution IFOV

2.26mrad

Emissivity

0.01∼1.0

Application

Electrical, HVAC, Industrial, Residential

Dimensions

224 x 77 x 96mm

Image Storage

Micro SD Card

Weight

520g

Model Number p

RS-983

Field Of View

15.6° x 11.7°

Страна на произход

China

€ 950,98

€ 950,98 Всеки (ex VAT)

RS PRO RS-983 USB / WiFi Thermal Imaging Camera with WiFi, -20 °C→+ 650 °C, 120 x 90pixel Detector Resolution

Calibration type

€ 950,98

€ 950,98 Всеки (ex VAT)

RS PRO RS-983 USB / WiFi Thermal Imaging Camera with WiFi, -20 °C→+ 650 °C, 120 x 90pixel Detector Resolution

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Temperature Measurement Range

-20 °C→+ 650 °C

Detector Resolution

120 x 90pixel

Display Resolution

640 x 480pixel

Interface Type

USB / WiFi

Model Number

RS-983

Thermal Sensitivity

<50mK

Focus Type

Manual

Refresh Rate

50Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Optional Lenses

None

Visual Camera

Yes

Maximum Temperature Measurement

+650 °C

Other Built-in Measurements

None

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Battery Level Indicator

Yes

Accuracy

Blow 100°C ±2°C or 2% of readings whichever is greater

Spatial Resolution IFOV

2.26mrad

Emissivity

0.01∼1.0

Application

Electrical, HVAC, Industrial, Residential

Dimensions

224 x 77 x 96mm

Image Storage

Micro SD Card

Weight

520g

Model Number p

RS-983

Field Of View

15.6° x 11.7°

Страна на произход

China