RS PRO RS-979G USB, Wi-Fi Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector Resolution With RS

Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +400 °C
Detector Resolution
160 x 120pixel
Interface Type
USB, Wi-Fi
Model Number
RS-979G
Thermal Sensitivity
50mK
Best Temperature Measurement Accuracy
±2°C
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
2.8in
Field Of View
42 x 32°
Vertical Field of View
32°
Spatial Resolution IFOV
4.62mrad
Image Enhancement
IR-Fusion
Accuracy
±2°C
Dimensions
224 x 72 x 90mm
Visual Camera
Yes
Dimensions L x W x D
224 x 72 x 90mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Application
Thermal Imaging
Depth
90mm
Horizontal Field of View
42°
Страна на произход
China
€ 944,81
€ 944,81 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 944,81
€ 944,81 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +400 °C
Detector Resolution
160 x 120pixel
Interface Type
USB, Wi-Fi
Model Number
RS-979G
Thermal Sensitivity
50mK
Best Temperature Measurement Accuracy
±2°C
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
2.8in
Field Of View
42 x 32°
Vertical Field of View
32°
Spatial Resolution IFOV
4.62mrad
Image Enhancement
IR-Fusion
Accuracy
±2°C
Dimensions
224 x 72 x 90mm
Visual Camera
Yes
Dimensions L x W x D
224 x 72 x 90mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Application
Thermal Imaging
Depth
90mm
Horizontal Field of View
42°
Страна на произход
China