RS PRO RS-960BT Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated

Технически документи
Спецификации
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
RS-960BT
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum Resistance Measurement
400Ω
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Capacitance Measurement
4000μF
Connectivity
Bluetooth
Safety Category Level
CAT III
Battery Type
AA 1.5V Alkaline
Dimensions
121 x 67 x 35mm
Minimum Operating Temperature
+5°C
Height
67mm
Width
35mm
Length
121mm
Weight
140g
Maximum Operating Temperature
+40°C
Страна на произход
China
€ 185,12
€ 185,12 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 185,12
€ 185,12 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
RS-960BT
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum Resistance Measurement
400Ω
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Capacitance Measurement
4000μF
Connectivity
Bluetooth
Safety Category Level
CAT III
Battery Type
AA 1.5V Alkaline
Dimensions
121 x 67 x 35mm
Minimum Operating Temperature
+5°C
Height
67mm
Width
35mm
Length
121mm
Weight
140g
Maximum Operating Temperature
+40°C
Страна на произход
China