Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO RS-960BT Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Номер на артикул на RS: 200-3703Марка: RS PRODistrelec Article No.: 30404405
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-960BT

Display Type

Digital

Model Number (p)

RS-960BT

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

400Ω

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

4000μF

Connectivity

Bluetooth

Safety Category Level

CAT III

Height

67mm

Width

35mm

Length

121mm

Weight

140g

Battery Type

AA 1.5V Alkaline

Minimum Operating Temperature

+5°C

Dimensions

121 x 67 x 35mm

Maximum Operating Temperature

+40°C

Distrelec Product Id

30404405

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 102,10

€ 102,10 Всеки (ex VAT)

RS PRO RS-960BT Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Calibration type

€ 102,10

€ 102,10 Всеки (ex VAT)

RS PRO RS-960BT Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-960BT

Display Type

Digital

Model Number (p)

RS-960BT

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

400Ω

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

4000μF

Connectivity

Bluetooth

Safety Category Level

CAT III

Height

67mm

Width

35mm

Length

121mm

Weight

140g

Battery Type

AA 1.5V Alkaline

Minimum Operating Temperature

+5°C

Dimensions

121 x 67 x 35mm

Maximum Operating Temperature

+40°C

Distrelec Product Id

30404405

Страна на произход

China