RS PRO RS-960 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated

Технически документи
Спецификации
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-960
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
4mF
True RMS
Yes
Absolute Maximum Temperature Measurement
+1400 °F, +760°C
Maximum Frequency
10kHz
DC Voltage Measurement Resolution
1V dc
Safety Category Level
CAT III
Best AC Current Accuracy
±2 %
Width
45mm
Length
70mm
Dimensions
70 x 45 x 135mm
Best DC Voltage Accuracy
±0.5 %
Best Temperature Measurement Accuracy
±3 %
Best AC Voltage Accuracy
±1 %
Best Capacitance Measurement Accuracy
±3 %
Height
135mm
Weight
255g
Best DC Current Accuracy
±1 %
Safety Category Voltage
600V
Battery Type
AAA
Best Resistance Measurement Accuracy
±1.5 %
Страна на произход
China
€ 149,30
€ 149,30 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 149,30
€ 149,30 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-960
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
4mF
True RMS
Yes
Absolute Maximum Temperature Measurement
+1400 °F, +760°C
Maximum Frequency
10kHz
DC Voltage Measurement Resolution
1V dc
Safety Category Level
CAT III
Best AC Current Accuracy
±2 %
Width
45mm
Length
70mm
Dimensions
70 x 45 x 135mm
Best DC Voltage Accuracy
±0.5 %
Best Temperature Measurement Accuracy
±3 %
Best AC Voltage Accuracy
±1 %
Best Capacitance Measurement Accuracy
±3 %
Height
135mm
Weight
255g
Best DC Current Accuracy
±1 %
Safety Category Voltage
600V
Battery Type
AAA
Best Resistance Measurement Accuracy
±1.5 %
Страна на произход
China