RS PRO RS-8876 Infrared Thermometer, -50°C Min, +1000°C Max, ±1 °C Accuracy, °C and °F Measurements

Номер на артикул на RS: 206-8744Марка: RS PRODistrelec Article No.: 30404450
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1000°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1 °C

Distance to spot Ratio

20:1

Emissivity

0.1 → 1, Adjustable

Model Number p

RS-8876

Model Number (p)

RS-8876

Resolution

0.1 °C

Data Storage

No

Response Time

150 ms

Length

190mm

Width

55mm

Height

110mm

Dimensions

190 x 55 x 110mm

Weight

263g

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 116,81

€ 116,81 Всеки (ex VAT)

RS PRO RS-8876 Infrared Thermometer, -50°C Min, +1000°C Max, ±1 °C Accuracy, °C and °F Measurements

€ 116,81

€ 116,81 Всеки (ex VAT)

RS PRO RS-8876 Infrared Thermometer, -50°C Min, +1000°C Max, ±1 °C Accuracy, °C and °F Measurements
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1000°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1 °C

Distance to spot Ratio

20:1

Emissivity

0.1 → 1, Adjustable

Model Number p

RS-8876

Model Number (p)

RS-8876

Resolution

0.1 °C

Data Storage

No

Response Time

150 ms

Length

190mm

Width

55mm

Height

110mm

Dimensions

190 x 55 x 110mm

Weight

263g

Страна на произход

China