RS PRO RS-875 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 160 x 120pixel Detector Resolution

Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
160 x 120pixel
Interface Type
USB, Wi-Fi
Model Number
RS-875
Thermal Sensitivity
50mK
Best Temperature Measurement Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Focus Type
Focus-Free
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
2.8in
Dimensions
234.8 x 75.49 x 100.7mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Dimensions L x W x D
234.8 x 75.49 x 100.7mm
Visual Camera
Yes
Vertical Field of View
32°
Image Enhancement
IR-Fusion
Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Spatial Resolution IFOV
4.62mrad
Field Of View
42 x 32°
Depth
100.7mm
Application
Thermal Imaging
Horizontal Field of View
42°
Страна на произход
China
€ 591,70
€ 591,70 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 591,70
€ 591,70 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
160 x 120pixel
Interface Type
USB, Wi-Fi
Model Number
RS-875
Thermal Sensitivity
50mK
Best Temperature Measurement Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Focus Type
Focus-Free
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
2.8in
Dimensions
234.8 x 75.49 x 100.7mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Dimensions L x W x D
234.8 x 75.49 x 100.7mm
Visual Camera
Yes
Vertical Field of View
32°
Image Enhancement
IR-Fusion
Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Spatial Resolution IFOV
4.62mrad
Field Of View
42 x 32°
Depth
100.7mm
Application
Thermal Imaging
Horizontal Field of View
42°
Страна на произход
China