RS PRO RS-836 Infrared Thermometer, -50°C Min, +1000°C Max, ±1 °C Accuracy, °C and °F Measurements

Номер на артикул на RS: 206-8742Марка: RS PRODistrelec Article No.: 30394986
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1000°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1 °C

Distance to spot Ratio

20:1

Emissivity

0.1 → 1, Adjustable

Model Number p

RS-836

Resolution

0.1 °C

Data Storage

No

Response Time

150 ms

Length

170mm

Width

50mm

Height

95mm

Dimensions

170 x 50 x 95mm

Weight

248g

Страна на произход

China

€ 80,37

€ 80,37 Всеки (ex VAT)

RS PRO RS-836 Infrared Thermometer, -50°C Min, +1000°C Max, ±1 °C Accuracy, °C and °F Measurements

€ 80,37

€ 80,37 Всеки (ex VAT)

RS PRO RS-836 Infrared Thermometer, -50°C Min, +1000°C Max, ±1 °C Accuracy, °C and °F Measurements

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1000°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1 °C

Distance to spot Ratio

20:1

Emissivity

0.1 → 1, Adjustable

Model Number p

RS-836

Resolution

0.1 °C

Data Storage

No

Response Time

150 ms

Length

170mm

Width

50mm

Height

95mm

Dimensions

170 x 50 x 95mm

Weight

248g

Страна на произход

China