RS PRO RS-833 Infrared Thermometer, -50°C Min, +650°C Max, ±1 °C Accuracy, °C and °F Measurements

Номер на артикул на RS: 206-8741Марка: RS PRODistrelec Article No.: 30402879
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+650°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Distance to spot Ratio

12:1

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1 °C

Emissivity

0.1 → 1, Adjustable

Model Number p

RS-833

Resolution

0.1 °C

Data Storage

No

Response Time

150 ms

Length

170mm

Width

50mm

Height

85mm

Dimensions

170 x 50 x 85mm

Weight

238g

Страна на произход

China

€ 66,31

€ 66,31 Всеки (ex VAT)

RS PRO RS-833 Infrared Thermometer, -50°C Min, +650°C Max, ±1 °C Accuracy, °C and °F Measurements

€ 66,31

€ 66,31 Всеки (ex VAT)

RS PRO RS-833 Infrared Thermometer, -50°C Min, +650°C Max, ±1 °C Accuracy, °C and °F Measurements

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+650°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Distance to spot Ratio

12:1

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1 °C

Emissivity

0.1 → 1, Adjustable

Model Number p

RS-833

Resolution

0.1 °C

Data Storage

No

Response Time

150 ms

Length

170mm

Width

50mm

Height

85mm

Dimensions

170 x 50 x 85mm

Weight

238g

Страна на произход

China