RS PRO RS-6204BC, 200MHz PC Based PC Oscilloscope, 4 Analogue Channels

Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Sample Rate Random
1 Gsps
Minimum Vertical Sensitivity
10V/div
Weight
457g
Plug Type
USB
Power Source
USB
Digital/Analogue
Digital
Input Impedance
1MΩ ±2% 25pf ±3pf
Maximum Vertical Sensitivity
2mV/div
Display Type
None
Rise Time
<1.8ns
Dimensions
206 x 120 x 35mm
Vertical Resolution
8 bit
Страна на произход
China
€ 497,09
€ 497,09 Всеки (ex VAT)
1
€ 497,09
€ 497,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Sample Rate Random
1 Gsps
Minimum Vertical Sensitivity
10V/div
Weight
457g
Plug Type
USB
Power Source
USB
Digital/Analogue
Digital
Input Impedance
1MΩ ±2% 25pf ±3pf
Maximum Vertical Sensitivity
2mV/div
Display Type
None
Rise Time
<1.8ns
Dimensions
206 x 120 x 35mm
Vertical Resolution
8 bit
Страна на произход
China