Технически документи
Спецификации
Brand
RS ProMaximum Temperature
+50°C
Carbon Monoxide Resolution
1ppm
Best Temperature Measurement Accuracy
±1 %
Equipment Type
Air Quality Meter
Temperature Measurement Resolution
0.1°C
Power Source
Battery, USB
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±3.5 %RH
Measurement Parameters
CO2, Humidity, Temperature
Model Number p
RS-326
Model Number (p)
RS-326
Battery Type
AA
Minimum Operating Temperature
-10°C
Height
25mm
Weight
210g
Plug Type
Micro USB
Display Type
LCD
Width
103mm
Distrelec Product Id
30419044
Страна на произход
China
€ 134,17
€ 134,17 Всеки (ex VAT)
1
€ 134,17
€ 134,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Temperature
+50°C
Carbon Monoxide Resolution
1ppm
Best Temperature Measurement Accuracy
±1 %
Equipment Type
Air Quality Meter
Temperature Measurement Resolution
0.1°C
Power Source
Battery, USB
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±3.5 %RH
Measurement Parameters
CO2, Humidity, Temperature
Model Number p
RS-326
Model Number (p)
RS-326
Battery Type
AA
Minimum Operating Temperature
-10°C
Height
25mm
Weight
210g
Plug Type
Micro USB
Display Type
LCD
Width
103mm
Distrelec Product Id
30419044
Страна на произход
China