Технически документи
Спецификации
Brand
RS ProNumber Of Input Channels
1
Model Number
RS-172
Measurement Parameters
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+158 °F, +70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±1 °C
Display Type
LCD
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±3.5 %RH
Battery Life
3 Months
Includes
3.6 V Li-ion Battery, Clamshell, Software
Battery Type
Lithium Battery
Dimensions
50 x 32 x 94mm
Alarm
Yes
Distrelec Product Id
30406866
Страна на произход
China
€ 61,67
€ 61,67 Всеки (ex VAT)
1
€ 61,67
€ 61,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber Of Input Channels
1
Model Number
RS-172
Measurement Parameters
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+158 °F, +70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±1 °C
Display Type
LCD
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±3.5 %RH
Battery Life
3 Months
Includes
3.6 V Li-ion Battery, Clamshell, Software
Battery Type
Lithium Battery
Dimensions
50 x 32 x 94mm
Alarm
Yes
Distrelec Product Id
30406866
Страна на произход
China