Технически документи
Спецификации
Brand
RS ProBest Accuracy
+/- 0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
14bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Vacuum
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS 1114
Data Logging
No
Model Number (p)
RS 1114
Intrinsically Safe
No
IP Rating
IP67
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
20000hPa
Weight
140g
Minimum Operating Temperature
-20°C
Height
108mm
Maximum Operating Temperature
+50°C
Width
54mm
Length
28mm
Dimensions
108 x 54 x 28mm
Страна на произход
Germany
€ 240,89
€ 240,89 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 240,89
€ 240,89 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBest Accuracy
+/- 0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
14bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Vacuum
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS 1114
Data Logging
No
Model Number (p)
RS 1114
Intrinsically Safe
No
IP Rating
IP67
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
20000hPa
Weight
140g
Minimum Operating Temperature
-20°C
Height
108mm
Maximum Operating Temperature
+50°C
Width
54mm
Length
28mm
Dimensions
108 x 54 x 28mm
Страна на произход
Germany