RS PRO RS 1113 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar With RS Calibration
Номер на артикул на RS: 205-0976Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProBest Accuracy
+/- 0.2 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
-0.2bar
Pressure Port Type
Differential
Model Number p
RS 1113
Страна на произход
Germany
€ 327,40
€ 327,40 Всеки (ex VAT)
RS PRO RS 1113 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar With RS Calibration
Calibration type
RS Calibration
1
€ 327,40
€ 327,40 Всеки (ex VAT)
RS PRO RS 1113 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar With RS Calibration
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBest Accuracy
+/- 0.2 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
-0.2bar
Pressure Port Type
Differential
Model Number p
RS 1113
Страна на произход
Germany