Технически документи
Спецификации
Brand
RS ProBest Accuracy
+/- 0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
1.7bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Vacuum
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS 1111
Data Logging
No
Model Number (p)
RS 1111
Intrinsically Safe
No
IP Rating
IP67
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
2500hPa
Weight
140g
Height
108mm
Maximum Operating Temperature
+50°C
Width
54mm
Length
28mm
Dimensions
108 x 54 x 28mm
Minimum Operating Temperature
-20°C
Страна на произход
Germany
€ 242,27
€ 242,27 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 242,27
€ 242,27 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBest Accuracy
+/- 0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
1.7bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Vacuum
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS 1111
Data Logging
No
Model Number (p)
RS 1111
Intrinsically Safe
No
IP Rating
IP67
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
2500hPa
Weight
140g
Height
108mm
Maximum Operating Temperature
+50°C
Width
54mm
Length
28mm
Dimensions
108 x 54 x 28mm
Minimum Operating Temperature
-20°C
Страна на произход
Germany