RS PRO RS 1107 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200mbar With RS Calibration

Технически документи
Спецификации
Brand
RS ProCalibrated
RSCAL
Best Accuracy
±0.2 %
Number of Pressure Ports
2
Maximum Pressure Measurement
200mbar
Minimum Pressure Measurement
-200mbar
Pressure Port Type
Differential
Leak Testing
No
Minimum/Maximum Recordings
Yes
Data Logging
No
Model Number p
RS 1107
Intrinsically Safe
No
IP Rating
IP67
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
1700hPa
Weight
140g
Maximum Operating Temperature
+50°C
Width
28mm
Length
54mm
Dimensions
108 x 54 x 28mm
Minimum Operating Temperature
-20°C
Height
108mm
Страна на произход
Germany
€ 327,40
€ 327,40 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 327,40
€ 327,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCalibrated
RSCAL
Best Accuracy
±0.2 %
Number of Pressure Ports
2
Maximum Pressure Measurement
200mbar
Minimum Pressure Measurement
-200mbar
Pressure Port Type
Differential
Leak Testing
No
Minimum/Maximum Recordings
Yes
Data Logging
No
Model Number p
RS 1107
Intrinsically Safe
No
IP Rating
IP67
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
1700hPa
Weight
140g
Maximum Operating Temperature
+50°C
Width
28mm
Length
54mm
Dimensions
108 x 54 x 28mm
Minimum Operating Temperature
-20°C
Height
108mm
Страна на произход
Germany