RS PRO Round Tool Bit HSS, 4 in M2

Технически документи
Спецификации
Brand
RS ProLathe Part
Lathe Tool Bit
Type
Round Tool Bit
Overall Length
4 in
Diameter
1/4in
Rake Angle
0°
Material
HSS
Grade
M2
Страна на произход
China
Детайли за продукта
Molybdenum Lathe Tool Steel
Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle
€ 5,73
€ 5,73 Всеки (ex VAT)
1
€ 5,73
€ 5,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLathe Part
Lathe Tool Bit
Type
Round Tool Bit
Overall Length
4 in
Diameter
1/4in
Rake Angle
0°
Material
HSS
Grade
M2
Страна на произход
China
Детайли за продукта
Molybdenum Lathe Tool Steel
Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle