RS PRO Round M16 Anti Vibration Mount with 400kg Compression Load

Номер на артикул на RS: 126-3879Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M16

Diameter

169mm

Foot Height

40mm

Overall Height

40mm

Static Load Capacity

400kg

Material

Natural Rubber

Shore Hardness

60 Shore A

Foot Shape

Round

Compression Load

400kg

Metalwork

Zinc Plated Steel

Series

KPR

Maximum Operating Temperature

+100°C

Compression Deflection

6mm

Shore Hardness

60 Shore A

Страна на произход

India

Детайли за продукта

RS PRO Round Anti Vibration Mounts - 60 Shore A

Experience ultimate stability with our compact design featuring inbuilt bump and rebound control, ensuring secure and stable equipment during transit. Our mountings come with a dome-shaped metal cap that protects the elastomer from oil and fuel contamination, enhancing durability and performance in harsh environments.
Eliminate airborne noise with our compression design and metal cap, creating a quieter and more efficient operational environment than traditional spring mountings. Built for tough conditions, our mountings feature a thick base flange metal for added strength and stability, ensuring reliable performance under heavy loads.

RS Pro Anti-Vibration Mounts

Информацията за складовите наличности временно не е налична.

€ 25,46

€ 25,46 Всеки (ex VAT)

RS PRO Round M16 Anti Vibration Mount with 400kg Compression Load

€ 25,46

€ 25,46 Всеки (ex VAT)

RS PRO Round M16 Anti Vibration Mount with 400kg Compression Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M16

Diameter

169mm

Foot Height

40mm

Overall Height

40mm

Static Load Capacity

400kg

Material

Natural Rubber

Shore Hardness

60 Shore A

Foot Shape

Round

Compression Load

400kg

Metalwork

Zinc Plated Steel

Series

KPR

Maximum Operating Temperature

+100°C

Compression Deflection

6mm

Shore Hardness

60 Shore A

Страна на произход

India

Детайли за продукта

RS PRO Round Anti Vibration Mounts - 60 Shore A

Experience ultimate stability with our compact design featuring inbuilt bump and rebound control, ensuring secure and stable equipment during transit. Our mountings come with a dome-shaped metal cap that protects the elastomer from oil and fuel contamination, enhancing durability and performance in harsh environments.
Eliminate airborne noise with our compression design and metal cap, creating a quieter and more efficient operational environment than traditional spring mountings. Built for tough conditions, our mountings feature a thick base flange metal for added strength and stability, ensuring reliable performance under heavy loads.

RS Pro Anti-Vibration Mounts