Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Round M10 Anti Vibration Mount with 140kg Compression Load

Номер на артикул на RS: 126-3580Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M10

Diameter

136mm

Foot Height

40mm

Overall Height

40mm

Static Load Capacity

140kg

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Foot Shape

Round

Compression Load

140kg

Compression Deflection

11mm

Series

SCM

Maximum Operating Temperature

+100°C

Страна на произход

India

Детайли за продукта

RS Pro Anti-Vibration Flange Mount

RS Pro anti-vibration flange mounts designed for use on static load applications to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including small pumps, engines and light electronic equipment.

Achieves high isolation values (both active and passive) of low frequency vibration
Attenuates shock loads due to its deflection capacity

RS Pro Anti-Vibration Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 25,86

€ 25,86 Всеки (ex VAT)

RS PRO Round M10 Anti Vibration Mount with 140kg Compression Load

€ 25,86

€ 25,86 Всеки (ex VAT)

RS PRO Round M10 Anti Vibration Mount with 140kg Compression Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 25,86
5 - 9€ 24,57
10+€ 23,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M10

Diameter

136mm

Foot Height

40mm

Overall Height

40mm

Static Load Capacity

140kg

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Foot Shape

Round

Compression Load

140kg

Compression Deflection

11mm

Series

SCM

Maximum Operating Temperature

+100°C

Страна на произход

India

Детайли за продукта

RS Pro Anti-Vibration Flange Mount

RS Pro anti-vibration flange mounts designed for use on static load applications to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including small pumps, engines and light electronic equipment.

Achieves high isolation values (both active and passive) of low frequency vibration
Attenuates shock loads due to its deflection capacity

RS Pro Anti-Vibration Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more