RS PRO Round M10 Anti Vibration Mount with 0 Compression Load

Номер на артикул на RS: 162-3224Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M10

Diameter

148mm

Overall Height

25mm

Static Load Capacity

0

Material

Natural Rubber

Mounting Type

2-Hole Flange

Foot Shape

Round

Compression Load

0

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

SCM

Maximum Operating Temperature

+100°C

Compression Deflection

3mm

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,90

€ 19,90 Всеки (ex VAT)

RS PRO Round M10 Anti Vibration Mount with 0 Compression Load

€ 19,90

€ 19,90 Всеки (ex VAT)

RS PRO Round M10 Anti Vibration Mount with 0 Compression Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M10

Diameter

148mm

Overall Height

25mm

Static Load Capacity

0

Material

Natural Rubber

Mounting Type

2-Hole Flange

Foot Shape

Round

Compression Load

0

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

SCM

Maximum Operating Temperature

+100°C

Compression Deflection

3mm

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от