RS PRO Round In Line Extractor Fan, 500m³/h, 31dB, Double Insulated with Motor Fitted and Timer, Duct Size 100mm

Номер на артикул на RS: 219-2985Марка: RS PRODistrelec Article No.: 30418661
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Fan Type

Duct

Function

Extraction

Air Flow

500m³/h

Noise Level

31dB

Mounting

In Line

Face Diameter

98mm

Duct Size

100mm

Supply Voltage

230 V ac

Special Features

Double Insulated with Motor Fitted and Timer

Series

Mixed Flow

Configuration

Round

Страна на произход

United Kingdom

€ 219,81

€ 219,81 Всеки (ex VAT)

RS PRO Round In Line Extractor Fan, 500m³/h, 31dB, Double Insulated with Motor Fitted and Timer, Duct Size 100mm

€ 219,81

€ 219,81 Всеки (ex VAT)

RS PRO Round In Line Extractor Fan, 500m³/h, 31dB, Double Insulated with Motor Fitted and Timer, Duct Size 100mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Fan Type

Duct

Function

Extraction

Air Flow

500m³/h

Noise Level

31dB

Mounting

In Line

Face Diameter

98mm

Duct Size

100mm

Supply Voltage

230 V ac

Special Features

Double Insulated with Motor Fitted and Timer

Series

Mixed Flow

Configuration

Round

Страна на произход

United Kingdom