RS PRO Round In Line Extractor Fan, 31dB, Double Insulated with Motor Fitted and Timer, Duct Size 100mm
Номер на артикул на RS: 219-2987Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProFan Type
Duct
Function
Extraction
Noise Level
31dB
Mounting
In Line
Face Diameter
98mm
Duct Size
100mm
Supply Voltage
230 V ac
Special Features
Double Insulated with Motor Fitted and Timer
Series
Mixed Flow
Configuration
Round
Страна на произход
United Kingdom
€ 268,63
€ 268,63 Всеки (ex VAT)
RS PRO Round In Line Extractor Fan, 31dB, Double Insulated with Motor Fitted and Timer, Duct Size 100mm
1
€ 268,63
€ 268,63 Всеки (ex VAT)
RS PRO Round In Line Extractor Fan, 31dB, Double Insulated with Motor Fitted and Timer, Duct Size 100mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProFan Type
Duct
Function
Extraction
Noise Level
31dB
Mounting
In Line
Face Diameter
98mm
Duct Size
100mm
Supply Voltage
230 V ac
Special Features
Double Insulated with Motor Fitted and Timer
Series
Mixed Flow
Configuration
Round
Страна на произход
United Kingdom