Технически документи
Спецификации
Brand
RS ProBody Length
25mm
Material
Brass
Body Shape
Round
Inside Diameter
3.2mm
Outside Diameter
4.8mm
Finish
Nickel Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw.
Plain Spacers & Screw Insulators
€ 21,13
€ 0,423 Each (In a Pack of 50) (ex VAT)
50
€ 21,13
€ 0,423 Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBody Length
25mm
Material
Brass
Body Shape
Round
Inside Diameter
3.2mm
Outside Diameter
4.8mm
Finish
Nickel Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw.