RS PRO Rotary Switch, 200 mA, 500 mA, Solder

Технически документи
Спецификации
Brand
RS ProContact Current Rating
200 mA, 500 mA
Voltage Rating
24 V dc, 48V dc
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
Solder
Maximum Operating Temperature
+70°C
Actuator Colour
Black
Minimum Operating Temperature
-20°C
Angle of Throw
90°
Contact Material
Brass
Height
15.1mm
Страна на произход
China
€ 1,62
€ 1,62 1 Pack of 1 (ex VAT)
1
€ 1,62
€ 1,62 1 Pack of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProContact Current Rating
200 mA, 500 mA
Voltage Rating
24 V dc, 48V dc
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
Solder
Maximum Operating Temperature
+70°C
Actuator Colour
Black
Minimum Operating Temperature
-20°C
Angle of Throw
90°
Contact Material
Brass
Height
15.1mm
Страна на произход
China