RS PRO Rotary Switch, 200 mA, 500 mA, Solder

Номер на артикул на RS: 175-8638Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Current Rating

200 mA, 500 mA

Voltage Rating

24 V dc, 48V dc

Diameter

9.2mm

Dimensions

9.2 (Dia.) x 15.1mm

Mounting Type

PCB

Terminal Type

Solder

Contact Material

Brass

Height

15.1mm

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

90°

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,42

€ 2,42 1 Pack of 1 (ex VAT)

RS PRO Rotary Switch, 200 mA, 500 mA, Solder

€ 2,42

€ 2,42 1 Pack of 1 (ex VAT)

RS PRO Rotary Switch, 200 mA, 500 mA, Solder

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 1€ 2,42
2 - 4€ 2,11
5+€ 1,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Contact Current Rating

200 mA, 500 mA

Voltage Rating

24 V dc, 48V dc

Diameter

9.2mm

Dimensions

9.2 (Dia.) x 15.1mm

Mounting Type

PCB

Terminal Type

Solder

Contact Material

Brass

Height

15.1mm

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

90°

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more