RS PRO Rotary Switch, 200 mA, 500 mA, Solder

Номер на артикул на RS: 175-8153Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Current Rating

200 mA, 500 mA

Voltage Rating

24 V dc, 48V dc

Diameter

9.2mm

Dimensions

9.2 (Dia.) x 15.1mm

Mounting Type

PCB

Terminal Type

Solder

Contact Material

Brass

Height

15.1mm

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

90°

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 40,00

€ 2,00 Each (In a Bag of 20) (ex VAT)

RS PRO Rotary Switch, 200 mA, 500 mA, Solder

€ 40,00

€ 2,00 Each (In a Bag of 20) (ex VAT)

RS PRO Rotary Switch, 200 mA, 500 mA, Solder

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
20 - 20€ 2,00€ 40,00
40 - 140€ 1,88€ 37,60
160+€ 1,654€ 33,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Contact Current Rating

200 mA, 500 mA

Voltage Rating

24 V dc, 48V dc

Diameter

9.2mm

Dimensions

9.2 (Dia.) x 15.1mm

Mounting Type

PCB

Terminal Type

Solder

Contact Material

Brass

Height

15.1mm

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

90°

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more