Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Roller Plunger Limit Switch, NO/NC, IP67, DPST, Die Cast Zinc Housing, 240V ac Max, 5A Max

Номер на артикул на RS: 902-6929Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

31.5mm

Depth

16mm

Width

70mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mounting Orientation

Vertical

Operating Force

10 N

Mechanical Life

10000000Operations

Страна на произход

Italy

Детайли за продукта

RS IP67 EM/EP Series Limit Switches

Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. The EP Series limit switches are made from thermoplastic material and the EM series limit switches are made from zinc alloy sealed with epoxy resin at the box base and have a degree of protection of IP 67

Visible operation
Able to switch strong currents – 5 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Metal Casing to IP67
All are pre wired
Plastic casing are double insulated

Approvals

IEC 947-5-1, EN 60 947-5-1

Информацията за складовите наличности временно не е налична.

€ 38,14

€ 38,14 Всеки (ex VAT)

RS PRO Roller Plunger Limit Switch, NO/NC, IP67, DPST, Die Cast Zinc Housing, 240V ac Max, 5A Max

€ 38,14

€ 38,14 Всеки (ex VAT)

RS PRO Roller Plunger Limit Switch, NO/NC, IP67, DPST, Die Cast Zinc Housing, 240V ac Max, 5A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

31.5mm

Depth

16mm

Width

70mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mounting Orientation

Vertical

Operating Force

10 N

Mechanical Life

10000000Operations

Страна на произход

Italy

Детайли за продукта

RS IP67 EM/EP Series Limit Switches

Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. The EP Series limit switches are made from thermoplastic material and the EM series limit switches are made from zinc alloy sealed with epoxy resin at the box base and have a degree of protection of IP 67

Visible operation
Able to switch strong currents – 5 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Metal Casing to IP67
All are pre wired
Plastic casing are double insulated

Approvals

IEC 947-5-1, EN 60 947-5-1