RS PRO Roller Lever Mini Micro Switch, Pre-wired Terminal, 7 A @ 250 V ac, SPDT

Номер на артикул на RS: 468-3851Марка: RS PRO
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

7 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

3.34 N

Minimum Operating Temperature

-62°C

Maximum Operating Temperature

+80°C

Contact Material

Silver

Case Material

Aluminium

Mechanical Life

10⁶Operations

Hazardous Area Certification

ATEX

Operating Temperature Range

-62 → +80°C

Детайли за продукта

Miniature Micro-switches

Environmentally sealed in epoxy and enclosed in a corrosion resistant aluminuim housing
Stainless steel pin plunger with silicone rubber seal
Protected against atmospheric pressure variations, moisture, vapour and a wide range of contaminants
May be used in areas specified in zone 2 of BS5501
Supplied with stainless steel lever actuator and fittings
Complete with 300mm PTFE covered leads
Operating temperature range: -62 to +80°C

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Roller Lever Mini Micro Switch, Pre-wired Terminal, 7 A @ 250 V ac, SPDT

P.O.A.

RS PRO Roller Lever Mini Micro Switch, Pre-wired Terminal, 7 A @ 250 V ac, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

7 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

3.34 N

Minimum Operating Temperature

-62°C

Maximum Operating Temperature

+80°C

Contact Material

Silver

Case Material

Aluminium

Mechanical Life

10⁶Operations

Hazardous Area Certification

ATEX

Operating Temperature Range

-62 → +80°C

Детайли за продукта

Miniature Micro-switches

Environmentally sealed in epoxy and enclosed in a corrosion resistant aluminuim housing
Stainless steel pin plunger with silicone rubber seal
Protected against atmospheric pressure variations, moisture, vapour and a wide range of contaminants
May be used in areas specified in zone 2 of BS5501
Supplied with stainless steel lever actuator and fittings
Complete with 300mm PTFE covered leads
Operating temperature range: -62 to +80°C