RS PRO Roller Lever Limit Switch, 1NO/1NC, IP66, Aluminium Housing, 400V ac Max, 10A Max

Номер на артикул на RS: 136-245Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Roller Lever

Normal State Configuration

1NO/1NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Aluminium

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

129.5mm

Minimum Operating Temperature

-25°C

Depth

60mm

Width

60mm

Maximum Operating Temperature

+70°C

Standards Met

IEC/EN 60947

Mounting Orientation

Side Mount

Страна на произход

Italy

€ 54,94

€ 54,94 Всеки (ex VAT)

RS PRO Roller Lever Limit Switch, 1NO/1NC, IP66, Aluminium Housing, 400V ac Max, 10A Max

€ 54,94

€ 54,94 Всеки (ex VAT)

RS PRO Roller Lever Limit Switch, 1NO/1NC, IP66, Aluminium Housing, 400V ac Max, 10A Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Roller Lever

Normal State Configuration

1NO/1NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Aluminium

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

129.5mm

Minimum Operating Temperature

-25°C

Depth

60mm

Width

60mm

Maximum Operating Temperature

+70°C

Standards Met

IEC/EN 60947

Mounting Orientation

Side Mount

Страна на произход

Italy