RS PRO Roller Lever Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac Max, 10A Max

Технически документи
Спецификации
Brand
RS ProActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
98.5mm
Width
30.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Standards Met
IEC/EN 60947
Depth
45.5mm
Output Type
Analogue
Mounting Orientation
Side Mount
Operating Force
0.1Nm
Страна на произход
Italy
€ 24,55
€ 24,55 Всеки (ex VAT)
1
€ 24,55
€ 24,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
98.5mm
Width
30.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Standards Met
IEC/EN 60947
Depth
45.5mm
Output Type
Analogue
Mounting Orientation
Side Mount
Operating Force
0.1Nm
Страна на произход
Italy