RS PRO Roller Lever 3/2 Pneumatic Control Valve super X Mechanical 3/2 valve Series, G 1/8, 1/8in, III B

Номер на артикул на RS: 235-4723Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

super X Mechanical 3/2 valve

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 75,94

€ 75,94 Всеки (ex VAT)

RS PRO Roller Lever 3/2 Pneumatic Control Valve super X Mechanical 3/2 valve Series, G 1/8, 1/8in, III B

€ 75,94

€ 75,94 Всеки (ex VAT)

RS PRO Roller Lever 3/2 Pneumatic Control Valve super X Mechanical 3/2 valve Series, G 1/8, 1/8in, III B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

super X Mechanical 3/2 valve

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Страна на произход

Germany