Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Rod Limit Switch, NO/NC, IP65, DPST, Thermoplastic Housing, 400V ac Max, 10A Max

Номер на артикул на RS: 902-6880Марка: RS PRODistrelec Article No.: 30405103
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Rod

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

30.3mm

Depth

30mm

Width

230.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Force

0.1 N

Mechanical Life

15000000Operations

Mounting Orientation

Vertical

Страна на произход

Italy

Детайли за продукта

RS M20 AP Series Limit Switches

Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double insulation and protection of IP65.

Visible operation
Able to switch strong currents – 10 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Standardized dimension to EN 50047 and EN 50041
Plastic casing to IP65
Double insulation

Approvals

IEC 947-5-1, EN 60947-5-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,15

€ 20,15 Всеки (ex VAT)

RS PRO Rod Limit Switch, NO/NC, IP65, DPST, Thermoplastic Housing, 400V ac Max, 10A Max

€ 20,15

€ 20,15 Всеки (ex VAT)

RS PRO Rod Limit Switch, NO/NC, IP65, DPST, Thermoplastic Housing, 400V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Rod

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

30.3mm

Depth

30mm

Width

230.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Force

0.1 N

Mechanical Life

15000000Operations

Mounting Orientation

Vertical

Страна на произход

Italy

Детайли за продукта

RS M20 AP Series Limit Switches

Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double insulation and protection of IP65.

Visible operation
Able to switch strong currents – 10 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Standardized dimension to EN 50047 and EN 50041
Plastic casing to IP65
Double insulation

Approvals

IEC 947-5-1, EN 60947-5-1

Може да се интересувате от