Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Rocker Switch Cover for use with Rocker Switch

Номер на артикул на RS: 793-2569Марка: RS PRODistrelec Article No.: 30403521
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Cover

For Use With

Rocker Switch

Страна на произход

China

Детайли за продукта

RS Pro 20 mm Circular Rocker Switches

From the trusted RS Pro brand, a range of non-illuminated round rocker switches designed for panel mounting. With a choice of momentary or latching switch operation, the circular switches are suitable for an array of different applications. Installation is easy, once a 20 mm diameter cut-out has been made, the rockers simply snap into the panel or appliance and are retained securely. The AC mains rated rockers are available with a white or black body and can ne single pole or double pole configured, dependant on individual project requirements. These general purpose rocker switches are ideal for maintenance, repair, and new designs.

Features and Benefits

• Nylon 66 housing to UL94V-2
• Moulded black or white plastic body
• Plain or I/O marking option on actuator face
• SPST, SPDT, and DPST switch configurations
• Secure snap-in panel mounting
• 20 mm panel cut-out
• Optional clear splash proof cover for IP55 protection
• Connection via 4.8 x 0.8 mm quick connect terminals
• Ergonomically curved actuator

Typical applications for round rocker switches

Rocker switches are one of the most frequently used types of electrical switch used in industry today their simple design and easy operation provide flexibility and reliability. Some of the most common applications are:

• Security equipment
• White goods, tumble dryers, washing machines, fridges and freezers
• Air conditioning units, fans and heating products
• Domestic appliances, coffee machines, kettles
• Electrical panels

FAQ

Are the circular switches easy to connect?
Yes, the rocker switches are fitted with 4.8 x 0.8 mm male tab terminals. The connection is easy, simply select the appropriate red, yellow or blue female receptacle according to the required wire size.
Are there any accessories available for the 20 mm round switches?
Yes, a clear splash proof cover is available providing additional protection to IP55. See part number 793-2569

• Part number 793-2563 is a black SPST latching switch with I/O marking
• Part number 793-2550 is a black SPDT momentary on-off-on switch with IOII marking
• Part number 793-2569 is a clear IP55 splash proof protective cap
• Part number 793-2572 is a white SPST latching switch with no marking
• Part number 793-2575 is a black DPST latching switch with I/O marking
• Part number 793-2541 is a white SPST momentary switch with I/O marking

Информацията за складовите наличности временно не е налична.

€ 1,75

€ 0,874 Each (In a Pack of 2) (ex VAT)

RS PRO Rocker Switch Cover for use with Rocker Switch

€ 1,75

€ 0,874 Each (In a Pack of 2) (ex VAT)

RS PRO Rocker Switch Cover for use with Rocker Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 0,874€ 1,75
20 - 48€ 0,778€ 1,56
50 - 98€ 0,713€ 1,42
100 - 198€ 0,653€ 1,30
200+€ 0,611€ 1,22

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Cover

For Use With

Rocker Switch

Страна на произход

China

Детайли за продукта

RS Pro 20 mm Circular Rocker Switches

From the trusted RS Pro brand, a range of non-illuminated round rocker switches designed for panel mounting. With a choice of momentary or latching switch operation, the circular switches are suitable for an array of different applications. Installation is easy, once a 20 mm diameter cut-out has been made, the rockers simply snap into the panel or appliance and are retained securely. The AC mains rated rockers are available with a white or black body and can ne single pole or double pole configured, dependant on individual project requirements. These general purpose rocker switches are ideal for maintenance, repair, and new designs.

Features and Benefits

• Nylon 66 housing to UL94V-2
• Moulded black or white plastic body
• Plain or I/O marking option on actuator face
• SPST, SPDT, and DPST switch configurations
• Secure snap-in panel mounting
• 20 mm panel cut-out
• Optional clear splash proof cover for IP55 protection
• Connection via 4.8 x 0.8 mm quick connect terminals
• Ergonomically curved actuator

Typical applications for round rocker switches

Rocker switches are one of the most frequently used types of electrical switch used in industry today their simple design and easy operation provide flexibility and reliability. Some of the most common applications are:

• Security equipment
• White goods, tumble dryers, washing machines, fridges and freezers
• Air conditioning units, fans and heating products
• Domestic appliances, coffee machines, kettles
• Electrical panels

FAQ

Are the circular switches easy to connect?
Yes, the rocker switches are fitted with 4.8 x 0.8 mm male tab terminals. The connection is easy, simply select the appropriate red, yellow or blue female receptacle according to the required wire size.
Are there any accessories available for the 20 mm round switches?
Yes, a clear splash proof cover is available providing additional protection to IP55. See part number 793-2569

• Part number 793-2563 is a black SPST latching switch with I/O marking
• Part number 793-2550 is a black SPDT momentary on-off-on switch with IOII marking
• Part number 793-2569 is a clear IP55 splash proof protective cap
• Part number 793-2572 is a white SPST latching switch with no marking
• Part number 793-2575 is a black DPST latching switch with I/O marking
• Part number 793-2541 is a white SPST momentary switch with I/O marking